Parametric results for: upd75068 under Microcontrollers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: upd75068
Select parts from the table below to compare.
Compare
Compare
UPD75068CU-XXX
NEC Electronics Group
Check for Price Obsolete 4 5 MHz 5 MHz 32 NO MICROCONTROLLER MOS NO NO YES NO MROM 6 V 2.7 V INDUSTRIAL R-PDIP-T42 Not Qualified 85 °C -40 °C 42 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm NEC ELECTRONICS CORP DIP 0.600 INCH, SHRINK, PLASTIC, DIP-42 42 unknown 8542.31.00.01
UPD75068CU(A)-XXX
NEC Electronics Group
Check for Price No Obsolete 4 5 MHz 5 MHz 32 NO MICROCONTROLLER MOS NO NO YES NO MROM 6 V 2.7 V INDUSTRIAL R-PDIP-T42 Not Qualified e0 85 °C -40 °C 42 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm NEC ELECTRONICS CORP DIP 0.600 INCH, SHRINK, PLASTIC, DIP-42 42 compliant 8542.31.00.01
UPD75068GB-XXX-3B4
NEC Electronics Group
Check for Price No Obsolete 4 5 MHz 5 MHz 32 YES MICROCONTROLLER MOS NO NO YES NO MROM 6 V 2.7 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 3 mm 10 mm 10 mm NEC ELECTRONICS CORP QFP 10 X 10 MM, PLASTIC, QFP-44 44 compliant 8542.31.00.01
UPD75068CU-XXX
Renesas Electronics Corporation
Check for Price No Obsolete 4 5 MHz 8064 256 UPD75000 5 MHz 32 NO MICROCONTROLLER MOS NO NO YES NO MROM 6 V 2.7 V INDUSTRIAL R-PDIP-T42 Not Qualified e0 85 °C -40 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm RENESAS ELECTRONICS CORP DIP SDIP, SDIP42,.6 42 unknown 8542.31.00.01
UPD75068GBA-XXX-3B4
NEC Electronics Group
Check for Price No Obsolete 4 5 MHz 32 YES MICROCONTROLLER MOS NO NO YES NO MROM 6 V 2.7 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 3 mm 10 mm 10 mm NEC ELECTRONICS CORP QFP 10 X 10 MM, PLASTIC, QFP-44 44 compliant
UPD75068GB(A)-XXX-3B4
NEC Electronics Group
Check for Price No Obsolete 4 5 MHz 5 MHz 32 YES MICROCONTROLLER MOS NO NO YES NO MROM 6 V 2.7 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 3 mm 10 mm 10 mm NEC ELECTRONICS CORP QFP 10 X 10 MM, PLASTIC, QFP-44 44 compliant 8542.31.00.01
UPD75068CUA-XXX
NEC Electronics Group
Check for Price No Obsolete 4 5 MHz 32 NO MICROCONTROLLER MOS NO NO YES NO MROM 6 V 2.7 V INDUSTRIAL R-PDIP-T42 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 42 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm NEC ELECTRONICS CORP DIP SDIP, 42 compliant