Filter Your Search
1 - 2 of 2 results
|
UPD72872GC-9EV
NEC Electronics Group
|
Check for Price | Obsolete | PCI | 32 | 32 | 50 MBps | 24.576 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | MIL STD 1553A; MIL STD 1553B | YES | 2 | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e6 | 70 °C | 260 | 10 | 120 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, FINE PITCH, PLASTIC, TQFP-120 | 120 | unknown | 8542.31.00.01 | ||||
|
UPD72872GC-9EV
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 50 MBps | 24.576 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | YES | 2 | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | TFQFP | TQFP120,.64SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | TFQFP, TQFP120,.64SQ,16 | 120 | unknown | 8542.31.00.01 |