Filter Your Search
1 - 2 of 2 results
|
UPD72042AGT
NEC Electronics Group
|
Check for Price | No | Obsolete | 0.002197265625 MBps | 6.29 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.9 mm | 7.2 mm | 10.2 mm | NEC ELECTRONICS CORP | SOIC | SOP, | 16 | compliant | 8542.31.00.01 | ||||
|
UPD72042AGT
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 0.002197265625 MBps | 6.29 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | ASYNC, BIT | NRZ | 1 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 |