Parametric results for: upd70f3913 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: upd70f3913
Select parts from the table below to compare.
Compare
Compare
UPD70F3913GF-GAS-AX
Renesas Electronics Corporation
Check for Price Yes Not Recommended 32 100 MHz 262144 24576 V850 12.5 MHz 67 YES 1.5 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 195 mA 1.65 V 1.5 V INDUSTRIAL R-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 14 mm 20 mm RENESAS ELECTRONICS CORP QFP 14 X 20 MM, LEAD FREE, PLASTIC, LQFP-100 100 compliant 8542.31.00.01
UPD70F3913GC-UEU-AX
Renesas Electronics Corporation
Check for Price Yes Not Recommended 32 100 MHz 262144 24576 V850 12.5 MHz 67 YES 1.5 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 195 mA 1.65 V 1.5 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 100 compliant 8542.31.00.01