Parametric results for: upd70f3766 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: upd70f3766
Select parts from the table below to compare.
Compare
Compare
UPD70F3766GF-GAT-AX
Renesas Electronics Corporation
Check for Price Yes Yes End Of Life 32 48 MHz 393216 49152 V850 16 24 48 MHz 96 4 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 4 19 6 8 8 YES FLASH 120 mA 3.6 V 3.3 V R-PQFP-G128 e4 85 °C -40 °C 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 20 mm RENESAS ELECTRONICS CORP LQFP LFQFP, 128 PLQP0128KE compliant 3A991.A.2 8542.31.00.01 Renesas Electronics