Filter Your Search
1 - 7 of 7 results
|
UPD70F3283YGC-8EA-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 655360 | 49152 | V850 | 16 | 22 | 8 MHz | 84 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 54 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | QFP | 14 X 14 MM, PLASTIC, LQFP-100 | 100 | PLQP0100KI | unknown | 8542.31.00.01 | Renesas Electronics | |||
|
UPD70F3283YGC-8EA-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 32 MHz | 16 | 22 | 8 MHz | 84 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | ||||||||||||||
|
UPD70F3283YGC-8EU
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 20 MHz | 655360 | 49152 | V850 | 16 | 22 | 20 MHz | 84 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, FINE PITCH, PLASTIC, LQFP-100 | 100 | unknown | 8542.31.00.01 | ||||||||||||||
|
UPD70F3283YGC-8EU
NEC Electronics Group
|
Check for Price | No | Transferred | 32 | 20 MHz | 16 | 22 | 20 MHz | 84 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | NEC ELECTRONICS CORP | QFP | QFP, | 100 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
UPD70F3283YGF-3BA
NEC Electronics Group
|
Check for Price | No | Transferred | 32 | 20 MHz | 16 | 22 | 20 MHz | 84 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | R-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | QUAD | NEC ELECTRONICS CORP | QFP | QFP, | 100 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
UPD70F3283YGC-8EA
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 20 MHz | 16 | 22 | 10 MHz | 84 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.85 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 100 | PLQP0100KI | unknown | 8542.31.00.01 | Renesas Electronics | ||||||||||||
|
UPD70F3283YGC-8EA
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 22 | 10 MHz | 84 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.85 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, PLASTIC, LQFP-100 | compliant | 8542.31.00.01 |