Filter Your Search
1 - 3 of 3 results
![]() |
UPD70F3186GC-8EU-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 64 MHz | 8 MHz | 64 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | ||||||||||||||
|
UPD70F3186GC-8EU-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 64 MHz | 8 MHz | 64 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | compliant | |||||||||||||||
![]() |
UPD70F3186GC-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 64 MHz | 262144 | 12288 | V850 | 8 MHz | 64 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 120 mA | 2.7 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 4 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | PLQP0100KI | Renesas Electronics |