Filter Your Search
1 - 10 of 11 results
|
UPD70F3114GF-3BA-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 40 MHz | 16 | 22 | 50 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | QFP, | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
UPD70F3114GF-3BA-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 40 MHz | 32768 | 6144 | V850 | 16 | 22 | 50 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 158 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6 | 4 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | QFP | 14 X 20 MM, PLASTIC, QFP-100 | 100 | compliant | 3A001.A.3 | 8542.31.00.01 | PRQP0100JJ | Renesas Electronics | |||
|
UPD70F3114GC(A)-8EU-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 40 MHz | 16 | 22 | 50 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
UPD70F3114GC-8EU-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 40 MHz | 16 | 22 | 50 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
UPD70F3114GC(A)-8EU
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 40 MHz | 16 | 22 | 50 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | LQFP | LFQFP, | 100 | compliant | 3A001.A.3 | 8542.31.00.01 | PLQP0100KI | Renesas Electronics | ||||||||||||
|
UPD70F3114GF-3BA
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 32 | 40 MHz | 32768 | 6144 | V850 | 16 | 22 | 50 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 158 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | ||||||||
|
UPD70F3114GC(A)-8EU
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 40 MHz | 16 | 22 | 50 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, FINE PITCH, PLASTIC, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
UPD70F3114GF-3BA
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 40 MHz | 16 | 22 | 50 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 14 X 20 MM, PLASTIC, QFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
UPD70F3114GC(A)-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 40 MHz | 131072 | 6144 | V850 | 16 | 22 | 50 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 45 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | PLQP0100KI-B100 | Renesas Electronics | |||||
|
UPD70F3114GC-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 40 MHz | 131072 | 6144 | V850 | 16 | 22 | 50 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 158 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | PLQP0100KI | Renesas Electronics |