Filter Your Search
1 - 3 of 3 results
|
UPD703228GC-XXX-8EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 32 kHz | 131072 | 10240 | V850 | YES | CMOS | MROM | 35 mA | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | 100 | PLQP0100KI | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||
|
UPD703228GC-XXX-8EU
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 19 | 20 MHz | 68 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATE AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | NO | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | compliant | 8542.31.00.01 | 14 X 14 MM, FINE PITCH, PLASTIC, LQFP-100 | ||||||||||||
|
UPD703228GC-XXX-8EU-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 16 | 19 | 20 MHz | 68 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATE AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | NO | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 100 | compliant | 8542.31.00.01 | LFQFP, |