Parametric results for: upd703014ayf1-xxx-ea6 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: upd703014ayf1xxxea6
Select parts from the table below to compare.
Compare
Compare
UPD703014AYF1-XXX-EA6
NEC Electronics America Inc
Check for Price No Obsolete 32 20 MHz 16 21 20 MHz 85 YES 3.3 V MICROCONTROLLER CMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ NO YES YES YES MROM 3.6 V 3 V INDUSTRIAL S-PBGA-B121 Not Qualified e0 85 °C -40 °C 121 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN LEAD BALL 800 µm BOTTOM 1.58 mm 12 mm 12 mm NEC ELECTRONICS AMERICA INC 12 X 12 MM, PLASTIC, FBGA-121 compliant
UPD703014AYF1-XXX-EA6-A
NEC Electronics Group
Check for Price Yes Yes Obsolete 32 20 MHz 16 21 20 MHz 85 YES 3.3 V MICROCONTROLLER CMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ NO YES YES YES MROM 3.6 V 3 V INDUSTRIAL S-PBGA-B121 Not Qualified e1 85 °C -40 °C 121 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.58 mm 12 mm 12 mm NEC ELECTRONICS CORP LFBGA, compliant BGA 121 8542.31.00.01
UPD703014AYF1-XXX-EA6-A
NEC Electronics America Inc
Check for Price Yes Transferred 32 20 MHz 16 21 20 MHz 85 YES 3.3 V MICROCONTROLLER CMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ NO YES YES YES MROM 3.6 V 3 V INDUSTRIAL S-PBGA-B121 Not Qualified e1 85 °C -40 °C 121 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.58 mm 12 mm 12 mm NEC ELECTRONICS AMERICA INC 12 X 12 MM, LEAD FREE, PLASTIC, FBGA-121 compliant