Filter Your Search
1 - 4 of 4 results
![]() |
UPD6124AGS-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 500 kHz | 500 kHz | 12 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 5.5 V | 2.2 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.6 mm | NEC ELECTRONICS CORP | SOIC | 0.300 INCH, PLASTIC, SOP-20 | 20 | compliant | 8542.31.00.01 | |||
![]() |
UPD6124ACS-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 500 kHz | 500 kHz | 12 | NO | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 5.5 V | 2.2 V | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS CORP | DIP | 0.300 INCH, PLASTIC, SDIP-20 | 20 | compliant | 8542.31.00.01 | |||
![]() |
UPD6124AGS-XXX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 12 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 3.6 V | 2.2 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.6 mm | 19.57 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 20 | unknown | 8542.31.00.01 | |||||
![]() |
UPD6124ACS-XXX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 12 | NO | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 3.6 V | 2.2 V | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 7.62 mm | 13 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 20 | unknown | 8542.31.00.01 |