Filter Your Search
1 - 4 of 4 results
|
UPD4442361GF-C75Y
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 7.5 ns | 117 MHz | STANDARD SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 12 mA | 2.38 V | 300 µA | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
UPD4442361GF-C75
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 7.5 ns | 117 MHz | STANDARD SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 2.38 V | 300 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
UPD4442361GF-C75Y
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 7.5 ns | CACHE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | LQFP, | 100 | |||||||||
|
UPD4442361GF-C75
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 2.5 V | 7.5 ns | CACHE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | LQFP, | 100 |