Parametric results for: upd444016le-10-a under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: upd444016le10a
Select parts from the table below to compare.
Compare
Compare
UPD444016LE-10-A
NEC Electronics Group
Check for Price Obsolete 4.096 kbit 16 256X16 5 V 10 ns STANDARD SRAM 1 256 256 words SYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified e3/e6 70 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES MATTE TIN/TIN BISMUTH J BEND 1.27 mm DUAL 3.7 mm 28.73 mm 10.16 mm NEC ELECTRONICS CORP SOJ PLASTIC, SOJ-44 44 unknown EAR99 8542.32.00.41
UPD444016LE-10-A
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 4.096 kbit 16 256X16 5 V 10 ns STANDARD SRAM COMMON 1 256 256 words SYNCHRONOUS 3-STATE PARALLEL 10 mA 4.5 V 200 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.7 mm 28.73 mm 10.16 mm RENESAS ELECTRONICS CORP SOJ SOJ, SOJ44,.44 44 unknown EAR99 8542.32.00.41