Parametric results for: upd44325092bf5-e40-fq1-a under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: upd44325092bf5e40fq1a
Select parts from the table below to compare.
Compare
Compare
UPD44325092BF5-E40-FQ1-A
Renesas Electronics Corporation
Check for Price Yes Obsolete 37.7487 Mbit 9 4MX9 1.8 V 450 ps 250 MHz QDR SRAM SEPARATE 1 4000000 4.1943 M SYNCHRONOUS 3-STATE PARALLEL 300 mA 1.7 V 510 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified 70 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.46 mm 17 mm 15 mm RENESAS ELECTRONICS CORP BGA 15 X 17 MM, LEAD FREE, PLASTIC, BGA-165 165 unknown 3A991.B.2.A 8542.32.00.41