Filter Your Search
1 - 4 of 4 results
|
UPD44164185AF5-E33-EQ2
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 450 ps | 300 MHz | STANDARD SRAM | SEPARATE | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 300 mA | 1.7 V | 570 µA | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | RENESAS ELECTRONICS CORP | BGA | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
UPD44164185AF5-E33-EQ2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | 300 MHz | DDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 300 mA | 1.7 V | 570 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.51 mm | 15 mm | 13 mm | RENESAS ELECTRONICS CORP | BGA | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | LBGA, BGA165,11X15,40 | ||
|
UPD44164185AF5-E33-EQ2
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.51 mm | 15 mm | 13 mm | NEC ELECTRONICS CORP | BGA | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | LBGA, | |||||||||
|
UPD44164185AF5-E33-EQ2-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.51 mm | 15 mm | 13 mm | NEC ELECTRONICS CORP | BGA | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | LBGA, |