Filter Your Search
1 - 9 of 9 results
|
UPD434001ALE-15
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 15 ns | STANDARD SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 21.26 mm | 10.16 mm | NEC ELECTRONICS CORP | SOJ | SOJ, | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
UPD434001ALLE-A15
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 21.26 mm | 10.16 mm | NEC ELECTRONICS CORP | SOJ | SOJ, | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
UPD434001ALG5-A15-7JD
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | NEC ELECTRONICS CORP | TSOP2 | TSOP2, | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
UPD434001ALG5-A17-7JD
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 17 ns | STANDARD SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | NEC ELECTRONICS CORP | TSOP2 | TSOP2, | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
UPD434001ALLE-A17
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 17 ns | STANDARD SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 21.26 mm | 10.16 mm | NEC ELECTRONICS CORP | SOJ | SOJ, | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
UPD434001ALE-20
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 20 ns | STANDARD SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 21.26 mm | 10.16 mm | NEC ELECTRONICS CORP | SOJ | SOJ, | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
UPD434001ALG5-A20-7JD
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 20 ns | STANDARD SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | NEC ELECTRONICS CORP | TSOP2 | TSOP2, | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
UPD434001ALLE-A20
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 20 ns | STANDARD SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 21.26 mm | 10.16 mm | NEC ELECTRONICS CORP | SOJ | SOJ, | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
UPD434001ALE-17
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 17 ns | STANDARD SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 21.26 mm | 10.16 mm | NEC ELECTRONICS CORP | SOJ | SOJ, | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 |