Filter Your Search
1 - 3 of 3 results
|
UPD43256BCZ-85LL
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 45 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP-28 | unknown | |||||||||||||||||
|
UPD43256BCZ-85LL
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 38.1 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | 0.600 INCH, PLASTIC, DIP-28 | compliant | ||||||||||||
|
UPD43256BCZ-85LL
NEC Electronics Group
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS CORP | 0.600 INCH, PLASTIC, DIP-28 | unknown | DIP | 28 | EAR99 | 8542.32.00.41 |