Filter Your Search
1 - 4 of 4 results
|
UPD431231LGF-A7
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 7 ns | 83 MHz | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 3.1 V | 130 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||
|
UPD431231LGF-A8
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 8 ns | 66 MHz | STANDARD SRAM | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 3.1 V | 130 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||
|
UPD431231LGF-A8
NEC Electronics Group
|
Check for Price | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 8 ns | CACHE SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS CORP | unknown | 3A991.B.2.B | 8542.32.00.41 | QFP | LQFP, | 100 | ||||||||||||
|
UPD431231LGF-A7
NEC Electronics Group
|
Check for Price | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 7 ns | CACHE SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS CORP | unknown | 3A991.B.2.B | 8542.32.00.41 | QFP | LQFP, | 100 |