Filter Your Search
1 - 5 of 5 results
|
UPD424260LE-80-E2
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 26.29 mm | 10.16 mm | NEC ELECTRONICS CORP | SOJ | SOJ, | 40 | compliant | EAR99 | 8542.32.00.02 | |||||||||
|
UPD424260LE-80-7JF
NEC Electronics Group
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | FAST PAGE | FAST PAGE DRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | Not Qualified | 70 °C | NEC ELECTRONICS CORP | SOJ | , | 40 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||||||||
|
UPD424260LE-80
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | NO | 1 mA | 145 µA | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | unknown | ||||||||||||||||||
|
UPD424260LE-80L
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | NO | 200 µA | 145 µA | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
UPD424260LE-80
NEC Electronics America Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7 mm | 26.29 mm | 10.16 mm | NEC ELECTRONICS AMERICA INC | 0.400 INCH, PLASTIC, SOJ-40 | unknown | EAR99 | 8542.32.00.02 |