Filter Your Search
1 - 2 of 2 results
|
UPD424256C-80L
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 200 µA | 70 µA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
UPD424256C-80L
NEC Electronics America Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, DIP-20 | unknown | EAR99 | 8542.32.00.02 |