Filter Your Search
1 - 3 of 3 results
|
UPD424101V-70L
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 70 ns | 1024 | NIBBLE MODE DRAM | SEPARATE | 4000000 | 4.1943 M | 3-STATE | 300 µA | 100 µA | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | RENESAS ELECTRONICS CORP | ZIP | ZIP, ZIP20,.1 | 20 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
UPD424101V-70
NEC Electronics America Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 70 ns | 1024 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 2.8 mm | NEC ELECTRONICS AMERICA INC | 0.350 INCH, PLASTIC, ZIP-20 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
UPD424101V-70L
NEC Electronics America Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 70 ns | 1024 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 2.8 mm | NEC ELECTRONICS AMERICA INC | 0.350 INCH, PLASTIC, ZIP-20 | unknown | EAR99 | 8542.32.00.02 |