Filter Your Search
1 - 2 of 2 results
|
UPD421001V-80
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 80 ns | 512 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 2.8 mm | RENESAS ELECTRONICS CORP | ZIP | ZIP, | 20 | unknown | EAR99 | 8542.32.00.02 | ||
|
UPD421001V-80
NEC Electronics America Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 80 ns | 512 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 2.8 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, ZIP-20 | unknown | EAR99 | 8542.32.00.02 |