Filter Your Search
1 - 1 of 1 results
|
UPD29F160LGZ-C15T-MJH
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 2.4 V | 150 ns | FLASH | 8 | TOP | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | YES | 5 µA | 30 µA | 2.7 V | 2.2 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | RENESAS ELECTRONICS CORP | 12 X 20 MM, PLASTIC, TSOP1-48 | unknown | EAR99 | 8542.32.00.51 |