Filter Your Search
1 - 10 of 21 results
|
UPD23C8000LGX-XXX
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 140 ns | MASK ROM | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 30 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | -10 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
UPD23C8000LXGY-XXX-MKH
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 120 ns | MASK ROM | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 20 µA | 50 µA | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
UPD23C8000LXGX-XXX
NEC Electronics Group
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | MASK ROM | USER CONFIGURABLE AS 512K X 16 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 20 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | -10 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 27.83 mm | 13.24 mm | NEC ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.71 | SOIC | SOP, | 44 | ||||||||
|
UPD23C8000LGY-XXX-MJH
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 140 ns | MASK ROM | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 30 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | -10 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
UPD23C8000LXCZ-XXX
NEC Electronics Group
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 300 ns | MASK ROM | USER CONFIGURABLE AS 512K X 16 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 20 µA | 5.5 V | 3 V | MOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.71 | DIP | DIP, | 42 | |||||||||
|
UPD23C8000LXGX-XXX
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 120 ns | MASK ROM | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 20 µA | 70 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
UPD23C8000LG5-XXX-7JF
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 140 ns | MASK ROM | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 30 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | -10 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
UPD23C8000LXG5-XXX-7JF
NEC Electronics Group
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | MASK ROM | USER CONFIGURABLE AS 512K X 16 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 20 µA | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | -10 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | NEC ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.71 | TSOP2 | TSOP2, | 44 | ||||||||
|
UPD23C8000LG5-XXX-7JF
NEC Electronics Group
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | MASK ROM | USER CONFIGURABLE AS 512 X 16 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | -10 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | NEC ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.71 | TSOP2 | TSOP2, | 44 | ||||||||
|
UPD23C8000LCZ-XXX
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 140 ns | MASK ROM | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 30 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.71 |