Filter Your Search
1 - 4 of 4 results
|
UPD120N15T1B-E1-AZ
NEC Electronics Group
|
Check for Price | Yes | Transferred | 5.5 V | 3 V | 1.5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-XSSO-F3 | e6 | Not Qualified | 150 °C | -40 °C | 3 | UNSPECIFIED | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | NEC ELECTRONICS CORP | SC-62 | LEAD FREE, SC-62, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
UPD120N15T1B-E1-AY
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3 V | 1.5 V | 1 V | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 6 V | 0.03 % | 0.03 % | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PSSO-F3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SC-62 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
UPD120N15T1B-E1
NEC Electronics Group
|
Check for Price | No | Transferred | 5.5 V | 3 V | 1.5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-XSSO-F3 | e0 | Not Qualified | 150 °C | -40 °C | 3 | UNSPECIFIED | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | NEC ELECTRONICS CORP | SC-62 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
UPD120N15T1B-E1-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3 V | 1.5 V | 1 V | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 6 V | 0.03 % | 0.03 % | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PSSO-F3 | e6 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RENESAS ELECTRONICS CORP | POMM | LEAD FREE, SC-62, 3 PIN | 3 | compliant | 5A002 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | PLZZ0004CC-A3 | Renesas Electronics |