Filter Your Search
1 - 5 of 5 results
|
UPC78N05H
NEC Electronics Group
|
Check for Price | Obsolete | 25 V | 7 V | 5 V | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | R-PSIP-T3 | Not Qualified | 125 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.07,90 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.3 mm | SINGLE | 2.7 mm | 14.5 mm | NEC ELECTRONICS CORP | SIP | SIP, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
UPC78N08H
NEC Electronics Group
|
Check for Price | Obsolete | 25 V | 10.5 V | 8 V | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | BIPOLAR | R-PSIP-T3 | Not Qualified | 125 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.07,90 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.3 mm | SINGLE | 2.7 mm | 14.5 mm | NEC ELECTRONICS CORP | SIP | SIP, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
UPC78N05H-AZ
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 25 V | 7 V | 5 V | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSIP-T3 | e6 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.07,90 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.3 mm | SINGLE | 2.7 mm | 14.5 mm | NEC ELECTRONICS CORP | SIP | PLASTIC, TO-126, SIP-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
UPC78N08H-AZ
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 25 V | 10.5 V | 8 V | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSIP-T3 | e6 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.07,90 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.3 mm | SINGLE | 2.7 mm | 14.5 mm | NEC ELECTRONICS CORP | SIP | PLASTIC, TO-126, SIP-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
UPC78N05H-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1.7 V | 300 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SIP3,.07,90 | NO | 2.3 mm | SINGLE | RENESAS ELECTRONICS CORP | SIP | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |