Filter Your Search
1 - 3 of 3 results
|
UPC337HF-AZ
NEC Electronics Group
|
Check for Price | Yes | Transferred | 1.5 A | NO | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 38.7 V | 3 V | 1 | 30 V | 1.3 V | BIPOLAR | R-PSFM-T3 | e6 | Not Qualified | 125 °C | -20 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | SFM | PLASTIC, TO-220, SIP-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | ||||||||||||||||
|
UPC337HF-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 38.7 V | 3 V | 0.07 | 1.5 % | 1 | 30 V | 1.3 V | BIPOLAR | R-PSFM-T3 | e6 | Not Qualified | 125 °C | -20 °C | 85 °C | -20 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | RENESAS ELECTRONICS CORP | SFM | LEAD FREE, PLASTIC, TO-220, SIP-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | PRSS0003AH | Renesas Electronics | ||
|
UPC337HF-AZ
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 1.5 A | NO | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 38.7 V | 3 V | 1 | 30 V | 1.3 V | BIPOLAR | R-PSFM-T3 | e6 | Not Qualified | 125 °C | -20 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | PLASTIC, TO-220, SIP-3 | compliant | Adjustable,Negative,Single Output,Standard Drop |