Filter Your Search
1 - 10 of 16 results
|
UPC311G2-T2-A
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
UPC311G2
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 10 mV | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOP, SOP8,.25 | unknown | 5A002 | 8542.39.00.01 | SOIC | 8 | |||||||||||||||
|
UPC311G2-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 7.5 mV | 250 nA | 7.5 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | TOTEM POLE | 18 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e3/e6 | 80 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.8 mm | 4.4 mm | NEC ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||
|
UPC311G2-E2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 10 mV | 7.5 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 250 nA | -18 V | 18 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e6 | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | compliant | 5A002 | 8542.39.00.01 | SOP | 8 | PRSP0008DL-A8 | Renesas Electronics | |||||||||||
|
UPC311G2-A
Integrated Device Technology Inc
|
Check for Price | Transferred | COMPARATOR | NOT SPECIFIED | NOT SPECIFIED | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | EAR99 | 8542.39.00.01 | 2020-10-31 | ||||||||||||||||||||||||||||||||||||||||
|
UPC311C
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 10 mV | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP, DIP8,.3 | unknown | 5A002 | 8542.39.00.01 | DIP | 8 | |||||||||||||||
|
UPC311C
NEC Electronics Group
|
Check for Price | No | Obsolete | 7.5 mV | 250 nA | 7.5 mA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | TOTEM POLE | 18 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e0 | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||||
|
UPC311G2-T1-A
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
UPC311C-A
NEC Electronics Group
|
Check for Price | Yes | Obsolete | 7.5 mV | 250 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e1 | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS CORP | 0.300 INCH, PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | ||||||||||||
|
UPC311G2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 7.5 mV | 250 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e6 | 80 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.8 mm | 4.4 mm | 5.2 mm | RENESAS ELECTRONICS CORP | SOP, SOP8,.25 | compliant | 5A002 | 8542.39.00.01 | SOP | 8 | PRSP0008DL-A8 | Renesas Electronics |