Filter Your Search
1 - 2 of 2 results
|
UPC29M07T-AZ
NEC Electronics Group
|
Check for Price | Transferred | 16 V | 8 V | 7 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 7.35 V | 6.65 V | BIPOLAR | 5 % | R-PSSO-G2 | e6 | Not Qualified | 125 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS CORP | SC-63 | TO-252, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
UPC29M07T-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 V | 8 V | 7 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.07 % | 0.07 % | 1 | 7.35 V | 6.65 V | BIPOLAR | 5 % | R-PSSO-G2 | e6 | Not Qualified | 125 °C | -30 °C | 260 | 10 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | RENESAS ELECTRONICS CORP | SC-63 | SC-63, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |