Filter Your Search
1 - 9 of 9 results
|
UPC2925T-E1-AY
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 16 V | 3.5 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 2.575 V | 2.375 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS AMERICA INC | LEAD FREE, SC-63, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
UPC2925T-E1-AY
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 V | 3.5 V | 2.5 V | 700 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 0.025 % | 0.03 % | 1 | 2.575 V | 2.375 V | BIPOLAR | 3 % | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | RENESAS ELECTRONICS CORP | , SMSIP3H,.38,90TB | compliant | Fixed,Positive,Single Output,Ldo | MP-3Z | 3 | PRSS0004ZM-B3 | 5A002 | 8542.39.00.01 | Renesas Electronics | |||
|
UPC2925T-E1
NEC Electronics America Inc
|
Check for Price | No | Transferred | 16 V | 3.5 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 2.575 V | 2.375 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS AMERICA INC | SC-63, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
UPC2925T-E1-AY
NEC Electronics Group
|
Check for Price | Yes | Transferred | 16 V | 3.5 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 2.575 V | 2.375 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS CORP | , | compliant | Fixed,Positive,Single Output,Ldo | SC-63 | 3 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
UPC2925T-E1-AZ
NEC Electronics Group
|
Check for Price | Yes | Transferred | 16 V | 3.5 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 2.575 V | 2.375 V | R-PSSO-G2 | e6 | Not Qualified | 150 °C | -30 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS CORP | TO-252, | compliant | Fixed,Positive,Single Output,Ldo | SC-63 | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
UPC2925T-E1-AZ
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 16 V | 3.5 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 2.575 V | 2.375 V | BIPOLAR | 5 % | R-PSSO-G2 | e6 | Not Qualified | 125 °C | -30 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS AMERICA INC | LEAD FREE, SC-63, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
UPC2925T-E1
NEC Electronics Group
|
Check for Price | No | Transferred | 16 V | 3.5 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 2.575 V | 2.375 V | R-PSSO-G2 | e0 | Not Qualified | 150 °C | -30 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | NEC ELECTRONICS CORP | TO-252, | compliant | Fixed,Positive,Single Output,Ldo | SC-63 | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
UPC2925T-E1-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 V | 3.5 V | 2.5 V | 700 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 20 V | 0.025 % | 0.03 % | 1 | 2.575 V | 2.375 V | BIPOLAR | 3 % | R-PSSO-G2 | e6 | Not Qualified | 150 °C | -30 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN BISMUTH | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | RENESAS ELECTRONICS CORP | TO-252, SMSIP3H,.38,90TB | compliant | Fixed,Positive,Single Output,Ldo | MP-3Z | 3 | PRSS0004ZM-B3 | 5A002 | 8542.39.00.01 | Renesas Electronics | ||
|
UPC2925T-E1
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 V | 3.5 V | 2.5 V | 700 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 20 V | 0.025 % | 0.03 % | 1 | 2.575 V | 2.375 V | BIPOLAR | 3 % | R-PSSO-G2 | e0 | Not Qualified | 150 °C | -30 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | RENESAS ELECTRONICS CORP | TO-252, SMSIP3H,.38,90TB | unknown | Fixed,Positive,Single Output,Ldo | SC-63 | 3 | EAR99 | 8542.39.00.01 |