Filter Your Search
1 - 10 of 10 results
|
UM6116-25
United Microelectronics Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 90 µA | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITED MICROELECTRONICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.41 | |||
|
UM6116-2LT
United Microelectronics Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 2 V | 50 µA | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITED MICROELECTRONICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.41 | ||
|
UM6116-2T
United Microelectronics Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 4.5 V | 100 µA | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITED MICROELECTRONICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.41 | ||
|
UM6116-2L
Unicorn Microelectronics Corp
|
Check for Price | Obsolete | UNICORN MICROELECTRONICS CORP | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||
|
UM6116-2T
Unicorn Microelectronics Corp
|
Check for Price | Obsolete | UNICORN MICROELECTRONICS CORP | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||
|
UM6116-25
Unicorn Microelectronics Corp
|
Check for Price | Obsolete | UNICORN MICROELECTRONICS CORP | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||
|
UM6116-2L
United Microelectronics Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 2 V | 50 µA | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITED MICROELECTRONICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.41 | |||
|
UM6116-2LT
Unicorn Microelectronics Corp
|
Check for Price | Obsolete | UNICORN MICROELECTRONICS CORP | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||
|
UM6116-2
Unicorn Microelectronics Corp
|
Check for Price | Obsolete | UNICORN MICROELECTRONICS CORP | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||
|
UM6116-2
United Microelectronics Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 4.5 V | 100 µA | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITED MICROELECTRONICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.41 |