Filter Your Search
1 - 1 of 1 results
|
UM4-GF0F18-29.900
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 29.9 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 18 pF | L8.0XB3.2XH4.7 (mm)/L0.315XB0.126XH0.185 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | 50 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L8.0XB3.2XH4.7 (mm)/L0.315XB0.126XH0.185 (inch) | ILSI AMERICA LLC | compliant | 8541.60.00.60 |