Parametric results for: um4-bf0f18-36.000 under Quartz Crystals

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: um4bf0f1836000
Select parts from the table below to compare.
Compare
Compare
UM4-BF0F18-36.000
ILSI America LLC
Check for Price Yes Yes Transferred 36 MHz 50 ppm 0.003 % 5 PPM/YEAR 20 Ω 18 pF L8.0XB3.2XH4.7 (mm)/L0.315XB0.126XH0.185 (inch) 50 °C PARALLEL - FUNDAMENTAL AT CUT 1 mW 50 °C THROUGH HOLE MOUNT NO TIN SILVER COPPER OVER NICKEL L8.0XB3.2XH4.7 (mm)/L0.315XB0.126XH0.185 (inch) ILSI AMERICA LLC compliant 8541.60.00.80