Parametric results for: uln200xa under Peripheral Drivers

Filter Your Search

1 - 10 of 77 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: uln200
Select parts from the table below to compare.
Compare
Compare
ULN2003F12FN-7
Diodes Incorporated
$0.2286 Yes Active 20 V STANDARD OPEN-COLLECTOR 7 70 ns 140 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED YES AUTOMOTIVE S-PDSO-N10 e4 3 125 °C -40 °C 260 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 630 µm 3 mm DIODES INC DFN3030-10 compliant EAR99 8542.39.00.01 Diodes Incorporated
ULN2003V12T16-13
Diodes Incorporated
$0.3101 Yes Active 20 V STANDARD OPEN-COLLECTOR 7 70 ns 140 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED YES AUTOMOTIVE R-PDSO-G16 e3 3 125 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.08 mm 4.4 mm DIODES INC TSSOP-16 compliant EAR99 8542.39.00.01 Diodes Incorporated
ULN2003V12S16-13
Diodes Incorporated
$0.3401 Yes Active 20 V STANDARD OPEN-COLLECTOR 7 70 ns 140 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED YES AUTOMOTIVE R-PDSO-G16 e3 3 125 °C -40 °C 260 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm DIODES INC SOP-16 compliant EAR99 8542.39.00.01 Diodes Incorporated
ULN2001D1013TR
STMicroelectronics
$0.3449 Yes Active STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics SOIC 16
ULN2003TTR
STMicroelectronics
$0.4835 Yes Active OPEN-COLLECTOR 7 500 mA 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 SINK 3 V NO R-PDIP-T16 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.18 mm 5.33 mm 7.87 mm STMICROELECTRONICS DIP-16 compliant STMicroelectronics 2020-09-13
ULN2003D-T
Philips Semiconductors
Check for Price No Obsolete 50 V STANDARD OPEN-COLLECTOR 7 BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED YES COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm PHILIPS SEMICONDUCTORS SOP, SOP16,.25 unknown EAR99 8542.39.00.01
ULN2004A
Vishay Intertechnologies
Check for Price Obsolete STANDARD OPEN-COLLECTOR 7 500 mA 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 SINK INVERTED 1.45 mA 13 V NO R-PDIP-T16 85 °C -20 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.3 mm 5.08 mm 7.62 mm VISHAY INTERTECHNOLOGY INC DIP-16 unknown EAR99 8542.39.00.01
ULN2003F
Philips Semiconductors
Check for Price No Obsolete 50 V STANDARD OPEN-COLLECTOR 7 5 µs 5 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED NO COMMERCIAL R-CDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP16,.3 unknown EAR99 8542.39.00.01
ULN2001LCL-D08-T
Unisonic Technologies Co Ltd
Check for Price Active BUFFER OR INVERTER BASED PERIPHERAL DRIVER UNISONIC TECHNOLOGIES CO LTD compliant EAR99 8542.39.00.01
ULN2003N-A
Philips Semiconductors
Check for Price No Obsolete 50 V STANDARD OPEN-COLLECTOR 7 BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED NO COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP16,.3 unknown EAR99 8542.39.00.01