Filter Your Search
1 - 6 of 6 results
|
UL631H256BSC55
ZMDI
|
Check for Price | No | No | Transferred | 262.144 kbit | 8 | 32KX8 | 3 V | 55 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 700 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, SOP28,.45 | 28 | compliant | EAR99 | 8542.32.00.41 | ||||
|
UL631H256BSC55G1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 55 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | SIMTEK CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
UL631H256BSC55
Simtek Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 55 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 700 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | SIMTEK CORP | SOP, SOP28,.45 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
UL631H256BSC55G1
Simtek Corporation
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 55 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | SIMTEK CORP | SOP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
UL631H256BSC55
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 55 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 700 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | SIMTEK CORP | SOIC | SOP, SOP28,.45 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||
|
UL631H256BSC55G1
ZMDI
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 3 V | 55 ns | NON-VOLATILE SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.54 mm | 18.1 mm | 8.75 mm | ZENTRUM MIKROELEKTRONIK DRESDEN AG | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.41 |