Parametric results for: ukt1c471mpd under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: ukt1c471mpd
Select parts from the table below to compare.
Compare
Compare
UKT1C471MPD1TA
Nichicon Corporation
$0.2505 Yes Active 470 µF 16 V 315 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 Radial Tape MATTE TIN 3.5 mm 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00
UKT1C471MPD1TD
Nichicon Corporation
$0.2750 Yes Active 470 µF 16 V 315 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 Radial Tape MATTE TIN 3.5 mm 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
UKT1C471MPD1CT
Nichicon Corporation
Check for Price Yes Active 470 µF 16 V 315 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 Radial Tape MATTE TIN 3.5 mm 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UKT1C471MPD1FV
Nichicon Corporation
Check for Price Yes Active 470 µF 16 V 315 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 Radial Tape MATTE TIN 5 mm 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UKT1C471MPD1CC
Nichicon Corporation
Check for Price Yes Active 470 µF 16 V 315 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 Radial Tape MATTE TIN 3.5 mm 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UKT1C471MPD1AA
Nichicon Corporation
Check for Price Yes Active 470 µF 16 V 315 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 Radial Tape MATTE TIN 5 mm 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20
UKT1C471MPD1CP
Nichicon Corporation
Check for Price Active 470 µF 16 V 315 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 Radial Tape MATTE TIN 3.5 mm 8 mm 11.5 mm NICHICON CORP , unknown EAR99 8532.22.00.20
UKT1C471MPD
Nichicon Corporation
Check for Price Yes Yes Active 470 µF 16 V 315 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 225.6 µA 0.22 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 3.5 mm WIRE 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
UKT1C471MPD1CA
Nichicon Corporation
Check for Price Active 470 µF 16 V 315 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 Radial Tape MATTE TIN 3.5 mm 8 mm 11.5 mm NICHICON CORP , unknown EAR99 8532.22.00.20
UKT1C471MPD1CM
Nichicon Corporation
Check for Price Yes Active 470 µF 16 V 315 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 Radial Tape MATTE TIN 3.5 mm 8 mm 11.5 mm NICHICON CORP , compliant EAR99 8532.22.00.20