Filter Your Search
1 - 1 of 1 results
|
UHVS2512FTD2G55
SEI Stackpole Electronics Inc
|
Check for Price | No | Active | 2.55 GΩ | 1 % | 40 mW | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 10 kV | e0 | 150 °C | -55 °C | Rectangular | 2 | TR, Plastic | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 6.35 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |