Parametric results for: uhp-350r-3.3 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uhp350r33
Select parts from the table below to compare.
Compare
Compare
UHP-350R-3.3
Mean Well
$41.7216 Yes Active 115 V 3.3 V 264 V 90 V 3.2 V 3.5 V 60 A 1 NO YES ALSO OPERATE WITH 127V TO 370VDC AC-DC POWER FACTOR CORRECTION MODULE 88.5 % 0.5 % 1 % 1 OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT 0.053025 Vrms HYBRID 198 W 3.08 s R-XXMA-X UL, TUV, BS, EN, CCC, BSMI, EAC, BIS, IEC 70 °C -30 °C NOT SPECIFIED IEC 62368-1 NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 62 mm 220 mm 31 mm MEAN WELL ENTERPRISES CO LTD compliant Mean Well