Filter Your Search
1 - 1 of 1 results
|
UHM-S110B3-5AP1-TG30
3M Interconnect
|
Check for Price | No | Obsolete | 160 | 5 | 2 mm | 6 | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 25 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS | 1050VAC V | NO | .3058 N | 10 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.449 inch | 0.803 inch | 1.732 inch | 0.13 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | 3M |