Filter Your Search
1 - 10 of 10 results
|
UHE1H471MHD3TN
Nichicon Corporation
|
$0.5444 | Yes | Yes | Active | 470 µF | 50 V | 1.2675 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 235 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UHE1H471MHD3
Nichicon Corporation
|
$0.6664 | Yes | Yes | Active | 470 µF | 50 V | 1.69 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.10 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UHE1H471MHD3TO
Nichicon Corporation
|
Check for Price | Active | 470 µF | 50 V | 1.69 A | 20 % | 170 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHE1H471MHD3CM
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 50 V | 1.69 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHE1H471MHD3CP
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 50 V | 1.69 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHE1H471MHD3CV
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 50 V | 1.69 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHE1H471MHD3AA
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 50 V | 1.69 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHE1H471MHD3CT
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 50 V | 1.69 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UHE1H471MHD3CA
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 50 V | 1.69 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||||||
|
UHE1H471MHD3CC
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 50 V | 1.69 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |