Parametric results for: uhd-402-1 under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uhd4021
Select parts from the table below to compare.
Compare
Compare
UHD-402-1
Allegro MicroSystems LLC
Check for Price Buy No Obsolete 5 V 4 500 mA 750 ns 500 ns NOR GATE BASED PERIPHERAL DRIVER BIPOLAR 4 SINK 5.5 V 4.5 V NO MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 14 CERAMIC, METAL-SEALED COFIRED DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm ALLEGRO MICROSYSTEMS LLC DIP DIP, DIP14,.3 14 unknown EAR99 8542.39.00.01