Filter Your Search
1 - 9 of 9 results
|
UH2B-M3/5BT
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.05 V | 25 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, SOFT FACTOR IS 0.3 | ULTRA FAST RECOVERY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
UH2B-E3/52T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2 A | 900 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREEWHEELING DIODE | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | compliant | Vishay | |||||||||
|
UH2BHE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2 A | 1.05 V | 25 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, SOFT FACTOR IS 0.3 | ULTRA FAST RECOVERY | 50 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AA | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | ||||||||||||||
|
UH2B-E3/5BT
Vishay Semiconductors
|
Check for Price | Obsolete | 2 A | 900 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREEWHEELING DIODE | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | DO-214AA | 2 | |||||||
|
UH2B-M3/52T
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.05 V | 25 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, SOFT FACTOR IS 0.3 | ULTRA FAST RECOVERY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
UH2B-E3/52T
Vishay Semiconductors
|
Check for Price | Obsolete | 2 A | 900 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREEWHEELING DIODE | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | Vishay | DO-214AA | 2 | ||||||
|
UH2BHE3/5BT
Vishay Semiconductors
|
Check for Price | Obsolete | 2 A | 900 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREEWHEELING DIODE | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | DO-214AA | 2 | |||||||
|
UH2BHE3/52T
Vishay Semiconductors
|
Check for Price | Obsolete | 2 A | 900 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREEWHEELING DIODE | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | DO-214AA | 2 | |||||||
|
UH2BHE3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2 A | 1.05 V | 25 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, SOFT FACTOR IS 0.3 | ULTRA FAST RECOVERY | 50 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AA | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown |