Filter Your Search
1 - 10 of 234 results
|
UGB1H010KPM1TD
Nichicon Corporation
|
$0.2950 | Yes | Yes | Obsolete | 1 µF | 50 V | 760 mA | 10 % | NON-POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||||||||||||
|
UGB1H010KPM
Nichicon Corporation
|
$0.3503 | Yes | Yes | Obsolete | 1 µF | 50 V | 760 mA | 10 % | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.05 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||||||||||||||||||||||
|
UGB1H2R2KHM1TO
Nichicon Corporation
|
$0.4521 | Yes | Obsolete | 2.2 µF | 50 V | 820 mA | 10 % | NON-POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||||||||||||||||||||||||||||
|
UGB1H1R5KHM1TO
Nichicon Corporation
|
$0.4545 | Yes | Obsolete | 1.5 µF | 50 V | 800 mA | 10 % | NON-POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||||||||||||||||||||||||||||
|
UGB1H1R5KHM
Nichicon Corporation
|
$0.4545 | Yes | Yes | Obsolete | 1.5 µF | 50 V | 800 mA | 10 % | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.05 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||||||||||||||||||||||
|
UGB1H2R2KHM
Nichicon Corporation
|
$0.5319 | Yes | Yes | Obsolete | 2.2 µF | 50 V | 820 mA | 10 % | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 µA | 0.05 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||||||||||||||||||||||
![]() |
UGB10BCT-E3/45
Vishay Semiconductors
|
$0.5807 | Yes | Yes | Obsolete | FREE WHEELING DIODE | e3 | 150 °C | -40 °C | 2 | 2 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) - with Nickel (Ni) barrier | VISHAY SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | D2PAK | 3 | Vishay | EFFICIENCY | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 895 mV | TO-263AB | R-PSSO-G2 | 1 | 55 A | 1 | 5 A | PLASTIC/EPOXY | 245 | Not Qualified | 100 V | 25 ns | GULL WING | SINGLE | 30 | ||||||||||||||||||||
![]() |
UGB10DCT-E3/45
Vishay Semiconductors
|
$0.5807 | Yes | Yes | Obsolete | FREE WHEELING DIODE | e3 | 150 °C | -40 °C | 2 | 2 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) - with Nickel (Ni) barrier | VISHAY SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | D2PAK | 3 | Vishay | EFFICIENCY | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 895 mV | TO-263AB | R-PSSO-G2 | 1 | 55 A | 1 | 5 A | PLASTIC/EPOXY | 245 | Not Qualified | 200 V | 25 ns | GULL WING | SINGLE | 30 | ||||||||||||||||||||
![]() |
UGB10CCT-E3/45
Vishay Semiconductors
|
$0.5807 | Yes | Yes | Obsolete | FREE WHEELING DIODE | e3 | 150 °C | -40 °C | 2 | 2 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) - with Nickel (Ni) barrier | VISHAY SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | D2PAK | 3 | Vishay | EFFICIENCY | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 895 mV | TO-263AB | R-PSSO-G2 | 1 | 55 A | 1 | 5 A | PLASTIC/EPOXY | 245 | Not Qualified | 150 V | 25 ns | GULL WING | SINGLE | 30 | ||||||||||||||||||||
|
UGB16JCD2
Diotec Semiconductor AG
|
$0.5883 | Yes | Active | FREE WHEELING DIODE | e3 | 150 °C | -50 °C | 2 | 2 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EFFICIENCY | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 1.75 V | TO-263AB | R-PSSO-G2 | 1 | 125 A | 1 | 8 A | PLASTIC/EPOXY | NOT SPECIFIED | 600 V | 45 ns | GULL WING | SINGLE | NOT SPECIFIED | 5 µA | 600 V |