Filter Your Search
1 - 2 of 2 results
|
UG1JPL-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SUPER FAST RECOVERY | 30 A | 1 | 600 V | R-PDSO-F2 | e3 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOD-123FL, 2 PIN | not_compliant | MCC | |||||||
|
UG1J
Gulfsemi
|
Check for Price | Contact Manufacturer | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW POWER LOSS | GENERAL PURPOSE | 1 | O-PALF-W2 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | PLASTIC, DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.80 |