Filter Your Search
1 - 9 of 9 results
|
UF01P20L-AE2-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 2018-11-29 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UF01613-PV2
Foxconn
|
Check for Price | Active | 6 | 2.0066 mm | 2 | 30 mΩ | 1.5 A | MALE | 1500 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | USB CONNECTOR | IEEE 1394, GRAY COLOR | 500VAC V | 39.1424 N | 100 MΩ | 1 | POLARIZED HOUSING | 9.7856 N | UL | -55 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | ONE | STAGGERED | 2.9972 mm | 30u inch | SOLDER | 0.335 inch | 0.65 inch | 0.539 inch | 0.118 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
UF0161C-HPV1-4F
Foxconn
|
Check for Price | Active | 6 | FEMALE | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STANDARD: IEEE 1394 | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD FLASH | NO | NO | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||||||||||||||||||||||||||||||
|
UF01P20G-AE2-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | , | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UF01613-GDV2-4F
Foxconn
|
Check for Price | Active | 6 | FEMALE | BOARD | POLYETHYLENE | STRAIGHT | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | LEAD FREE | |||||||||||||||||||||||||||||||||||||||
|
UF01613-V2
Foxconn
|
Check for Price | Active | 6 | 2.0066 mm | 2 | 30 mΩ | 1.5 A | MALE | 1500 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | USB CONNECTOR | IEEE 1394, BLACK COLOR | 500VAC V | 39.1424 N | 100 MΩ | 1 | POLARIZED HOUSING | 9.7856 N | UL | -55 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | ONE | STAGGERED | 2.9972 mm | 30u inch | SOLDER | 0.335 inch | 0.65 inch | 0.539 inch | 0.118 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
UF0161C-V1
Foxconn
|
Check for Price | Obsolete | FEMALE | POLYETHYLENE | COPPER ALLOY | GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | TELECOM AND DATACOM CONNECTOR | e0 | TIN LEAD (120) OVER NICKEL (50) | TIN | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||
|
UF01P10G-AE2-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | , | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UF01P10L-AE2-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 2018-11-29 |