Parametric results for: uep-3.3/6000-d48-c under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uep336000d48c
Select parts from the table below to compare.
Compare
Compare
UEP-3.3/6000-D48-C
Murata Power Solutions
Check for Price Yes Yes Obsolete 48 V 3.3 V 75 V 36 V 3.135 V 3.465 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.3 % 1 HYBRID OTHER 19.8 W R-PDMA-P6 e4 Not Qualified 70 °C -40 °C 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL PIN/PEG 10.16 mm DUAL 25.4 mm 50.8 mm MURATA POWER SOLUTIONS INC MODULE , 6 compliant EAR99