Filter Your Search
1 - 1 of 1 results
|
UEI25-050-D48NM-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | End Of Life | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 25.25 W | R-XDMA-X6 | e4 | Not Qualified | 2 | 82 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | UNSPECIFIED | DUAL | 24.4 mm | 27.9 mm | 8.64 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics |