Filter Your Search
1 - 1 of 1 results
![]() |
UEE-3.3/25-D48PB-Y
Murata Power Solutions
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 83.3 W | R-XDMA-P8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 22.9 mm | 58.4 mm | 12.7 mm | MURATA POWER SOLUTIONS INC | MODULE | , | 8 | compliant | EAR99 |