Filter Your Search
1 - 3 of 3 results
|
UDK2559EBTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 1 A | 20 µs | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 4 | SINK | 700 mA | INVERTED | 5.25 V | 4.75 V | YES | AUTOMOTIVE | S-PQCC-J28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.51 mm | 4.57 mm | 11.51 mm | ALLEGRO MICROSYSTEMS LLC | LCC | PLASTIC, MS-018AB, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||
|
UDK2559EBTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | 4 | 1 A | 20 µs | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 600 mA | 5.25 V | 4.75 V | YES | AUTOMOTIVE | S-PQCC-J28 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.51 mm | 4.57 mm | 11.51 mm | ALLEGRO MICROSYSTEMS LLC | LCC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||
|
UDK2559EB-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | 4 | 1 A | 20 µs | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 4 | SINK | 700 mA | 5.25 V | 4.75 V | YES | AUTOMOTIVE | S-PQCC-J28 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.51 mm | 4.57 mm | 11.51 mm | ALLEGRO MICROSYSTEMS LLC | LCC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 |