Filter Your Search
1 - 2 of 2 results
|
UDF-5
Microsemi Corporation
|
Check for Price | Transferred | 3.3 A | 11 V | 500 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | AVALANCHE | HIGH VOLTAGE FAST RECOVERY | 150 A | 1 | Not Qualified | O-XXSS-X2 | e0 | 150 °C | -65 °C | CATHODE | 2 | UNSPECIFIED | ROUND | SPECIAL SHAPE | TIN LEAD | UNSPECIFIED | UNSPECIFIED | MICROSEMI CORP | MODULE | O-XXSS-X2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||
|
UDF5
Microsemi Corporation
|
Check for Price | Obsolete | 3.3 A | 350 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 5 kV | 1 | HIGH VOLTAGE FAST RECOVERY | 150 A | 1 | Not Qualified | O-XXSS-X2 | e0 | TO-263 | CATHODE | 2 | UNSPECIFIED | ROUND | SPECIAL SHAPE | TIN LEAD | UNSPECIFIED | UNSPECIFIED | MICROSEMI CORP-COLORADO | TO-263 | MODULE-2 | 2 | unknown |